RM412-300-402-9900-R34

Molex / AirBorn
479-4123004029900R34
RM412-300-402-9900-R34

Mfr.:

Description:
Rectangular Mil Spec Connectors CONN,PLUG,300 POS,4R,STRAIGHT,

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Mil Spec Connectors
RoHS: N
Headers
300 Position
4 Row
Through Hole
Mounting Peg
Pin (Male)
Tin
AirBorn R Series
Straight
Brand: Molex / AirBorn
Housing Material: Polyphenylene Sulfide (PPS)
Pitch: 1.9 mm
Product Type: Rectangular MIL Spec Connectors
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.