RM312-059-121-5500

Molex / AirBorn
479-RM312059-1215500
RM312-059-121-5500

Mfr.:

Description:
Rectangular Mil Spec Connectors 3 Row Straight Plug w Mounting Ears

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Mil Spec Connectors
Plugs
59 Position
3 Row
Through Hole
Board Mount
Pin (Male)
Gold
MIL-DTL-55302
AirBorn R Series
Straight
Brand: Molex / AirBorn
Contact Material: Beryllium Copper, Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 3 A
Housing Material: Polyphenylene Sulfide (PPS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 1.91 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99