RM272-020-323-2900

Molex / AirBorn
479-RM2720203232900
RM272-020-323-2900

Mfr.:

Description:
Rectangular Mil Spec Connectors R Series, Rectangular Board Mount Plug, Right-Angle, Plastic Body, Dual Row, 0.075"/1.91mm Pitch, without Mounting Ears, Through Hole, 0.140" Tail Length, Fixed Jackset, Pre-Tinned SAC305 Alloy Termination, 20 Circuits

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,58 € 71,58 €
62,94 € 629,40 €
60,51 € 1.512,75 €
58,49 € 2.924,50 €
55,26 € 5.526,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Mil Spec Connectors
Plugs
20 Position
2 Row
Through Hole
Board Mount
Pin (Male)
Gold
MIL-DTL-55302
AirBorn R Series
Right Angle
Brand: Molex / AirBorn
Contact Material: Beryllium Copper, Brass
Current Rating: 3 A
Housing Material: Polyphenylene Sulfide (PPS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 1.91 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.