RM252-080-321-5503BN

Molex / AirBorn
479-RM252803215503BN
RM252-080-321-5503BN

Mfr.:

Description:
Rectangular Mil Spec Connectors R Series, Rectangular Board Mount Plug, Right-Angle, Plastic Body, Dual Row, 0.075"/1.91mm Pitch, Through Hole, 0.140" Tail Length, Guide Set, Polarization 3, Gold Termination, 80 Circuits

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Plugs
80 Position
2 Row
Through Hole
Board Mount
Pin (Male)
Gold
MIL-DTL-55302
AirBorn R Series
Right Angle
Brand: Molex / AirBorn
Contact Material: Beryllium Copper, Brass
Current Rating: 3 A
Housing Material: Polyphenylene Sulfide (PPS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 1.91 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.