RC422-100-231-4200

Molex / AirBorn
479-RC4221002314200
RC422-100-231-4200

Mfr.:

Description:
Board to Board & Mezzanine Connectors CONNECTOR, R SERIES

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
100 Position
1.91 mm (0.075 in)
4 Row
Solder
Straight
3 A
750 V
- 65 C
+ 125 C
Gold
Beryllium Copper
Polyphenylene Sulfide (PPS)
AirBorn R Series
Brand: Molex / AirBorn
Insulation Resistance: 5 GOhms
Mounting Style: Press Fit
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AirBorn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.