RC422-076-101-3000

Molex / AirBorn
479-RC4220761013000
RC422-076-101-3000

Mfr.:

Description:
Board to Board & Mezzanine Connectors CONNECTOR, R SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 8/21/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,28 € 307,28 €
260,22 € 2.602,20 €
250,32 € 6.258,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
76 Position
1.91 mm (0.075 in)
4 Row
Solder
Straight
3 A
750 V
- 65 C
+ 125 C
Gold
Beryllium Copper
Polyphenylene Sulfide (PPS)
AirBorn R Series
Brand: Molex / AirBorn
Insulation Resistance: 5 GOhms
Mounting Style: Press Fit
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AirBorn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RC Board-to-Board Stackable Connectors

AirBorn / Molex RC Series Board-to-Board Stackable Connectors are low-profile bodied, high-density press-fit connectors. The series is available in 0.075" contact spacing and 100Ω and 85Ω differential serial buses. The high-density, press-fit connectors feature a patented female/compliant/male stacking contact system. The contact configurations are designed for signal integrity and trace design ease. AirBorn / Molex RC Series Board-to-Board Stackable Connectors feature BeCu contacts (high-conductivity, high-temperature alloy) and an eye-of-the-needle section design that eliminates soldering.