RC422-052-261-4500

Molex / AirBorn
479-RC4220522614500
RC422-052-261-4500

Mfr.:

Description:
Board to Board & Mezzanine Connectors RC Series Rectangular Board Mount Connector, Stackable, 0.075"/1.91mm Pitch, Plastic Body, Full Profile, Socket Contact, 1.00" Guide Length, 0.900" Press-Fit Tail Length, 4 Rows, 13 Columns, 52 Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,36 € 1.743,60 €
168,11 € 4.202,75 €
166,85 € 8.342,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
52 Position
1.91 mm (0.075 in)
4 Row
Solder
Straight
3 A
750 V
- 65 C
+ 125 C
Gold
Beryllium Copper
Polyphenylene Sulfide (PPS)
AirBorn RC Series
Brand: Molex / AirBorn
Insulation Resistance: 5 GOhms
Mounting Style: Press Fit
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AirBorn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RC Board-to-Board Stackable Connectors

AirBorn / Molex RC Series Board-to-Board Stackable Connectors are low-profile bodied, high-density press-fit connectors. The series is available in 0.075" contact spacing and 100Ω and 85Ω differential serial buses. The high-density, press-fit connectors feature a patented female/compliant/male stacking contact system. The contact configurations are designed for signal integrity and trace design ease. AirBorn / Molex RC Series Board-to-Board Stackable Connectors feature BeCu contacts (high-conductivity, high-temperature alloy) and an eye-of-the-needle section design that eliminates soldering.