PB20PD11SY

Molex / AirBorn
479-PB20PD11SY
PB20PD11SY

Mfr.:

Description:
Power to the Board Power Straight Plug Board Mount

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
20 Position
Solder
5.7 mm
AirBorn PowerAmp
AirBorn
Brand: Molex / AirBorn
Contact Material: Brass
Contact Plating: Gold
Mounting Angle: Straight
Number of Rows: 2 Row
Row Spacing: 5.7 mm
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.