PA4-5SD11SY

Molex / AirBorn
479-PA4-5SD11SY
PA4-5SD11SY

Mfr.:

Description:
Power to the Board Straight Receptacle Board Mount

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
Power to the Board
Socket (Female)
9 Position
Solder
5.7 mm
AirBorn PowerAmp
AirBorn
Brand: Molex / AirBorn
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Angle: Straight
Number of Rows: 2 Row
Row Spacing: 3.81 mm
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99