NM-252-037-161-THAD

Molex / AirBorn
479-NM25237161THAD
NM-252-037-161-THAD

Mfr.:

Description:
D-Sub Mil Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
666,88 € 6.668,80 €
25 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mil Spec Connectors
RoHS:  
Connectors
Male
37 Position
2 Row
Crimp
Straight
Gold
Cable
AirBorn N Series
Brand: Molex / AirBorn
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1 A
Insulation: Insulated
Insulation Material: Liquid Crystal Polymer (LCP)
Pitch: 0.635 mm
Product Type: D-Sub MIL Spec Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Type: Plug
Voltage Rating: 33 V
Wire Gauge: 30 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090