MMHT-222-015-261-41UD

Molex / AirBorn
479-MMHT2221526141UD
MMHT-222-015-261-41UD

Mfr.:

Description:
D-Sub Mil Spec Connectors CONNECTOR, M SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
332,96 € 332,96 €
312,16 € 3.121,60 €
309,06 € 7.726,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mil Spec Connectors
RoHS:  
Connectors
Female
15 Position
2 Row
Crimp
Straight
Gold
Cable
AirBorn M Series
Brand: Molex / AirBorn
Contact Material: Brass
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Thermoplastic (TP)
Pitch: 1.27 mm
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Type: Receptacle
Voltage Rating: 50 V
Wire Gauge: 24 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.