MK-252-015-335-410R

Molex / AirBorn
479-MK252015335410R
MK-252-015-335-410R

Mfr.:

Description:
D-Sub Mil Spec Connectors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mil Spec Connectors
RoHS: N
Connectors
Male
15 Position
2 Row
Through Hole
Right Angle
Gold
Board Mount
AirBorn M Series
Brand: Molex / AirBorn
Contact Material: Beryllium Copper
Insulation: Insulated
Insulation Material: Polyphenylene Sulfide (PPS)
Pitch: 1.27 mm
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.