MK-235-025-135-2200

Molex / AirBorn
479-MK2350251352200
MK-235-025-135-2200

Mfr.:

Description:
D-Sub Mil Spec Connectors M Series, Micro-D Board Mount Plug, 0.050" (1.27mm) Pitch, Vertical, Through Hole, Stainless Steel Shell, 0.140" Tail Length, Tin/Lead Alloy Termination Plating, Fixed Jacknuts, 25 Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
338,89 € 3.388,90 €
326,74 € 8.168,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mil Spec Connectors
RoHS: N
Plugs
Male
25 Position
2 Row
Through Hole
Straight
Gold
Board Mount
AirBorn M Series
Brand: Molex / AirBorn
Contact Material: Beryllium Copper
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Polyphenylene Sulfide (PPS)
Pitch: 1.27 mm
Product Type: D-Sub MIL Spec Connectors
Shell Material: Stainless Steel
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Voltage Rating: 600 V
Part # Aliases: M83513/28-D02PP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.