M83513/10-E02CP

Molex / AirBorn
479-M83513/10-E02CP
M83513/10-E02CP

Mfr.:

Description:
D-Sub Mil Spec Connectors PRINTED CIRCUIT CONNECTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,73 € 2.447,30 €
235,96 € 5.899,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mil Spec Connectors
RoHS: N
Connectors
Male
31 Position
2 Row
Through Hole
Right Angle
Gold
PCB Mount
AirBorn M Series
Brand: Molex / AirBorn
Contact Material: Copper
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Polyphenylene Sulfide (PPS)
Pitch: 1.27 mm
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum Alloy
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Type: Plug
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.