M55302/57C70Y

Molex / AirBorn
479-M55302/57C70Y
M55302/57C70Y

Mfr.:

Description:
Rectangular Mil Spec Connectors W-Series 0.100

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
70 Position
2 Row
Through Hole
Mounting Flange
Pin (Male)
Gold
MIL-DTL-55302
AirBorn W Series
Right Angle
Brand: Molex / AirBorn
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5 A
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 2.54 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Part # Aliases: WTB70PR11SY-1 WTB30PR9SY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99