M55302/119-06

Molex / AirBorn
479-M55302/119-06
M55302/119-06

Mfr.:

Description:
Rectangular Mil Spec Connectors CONNECTOR, W SERIES

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
70 Position
2 Row
Through Hole
Mounting Flange
Socket (Female)
Gold
MIL-DTL-55302
AirBorn W Series
Straight
Brand: Molex / AirBorn
Contact Material: Beryllium Copper
Current Rating: 1.5 A
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 1.27 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Part # Aliases: WB70SD9/12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.