IW-2P1-14-PCR-J

Molex / AirBorn
479-IW2P114PCRJ
IW-2P1-14-PCR-J

Mfr.:

Description:
Power to the Board 7x7 Position Plug, Crimp Removable Contact Connector with Mounting, 22-26 Gauge Pins, Fixed Jackset

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,80 € 64,80 €
10 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
5 A
14 Position
Cable Mount
Crimp
2.54 mm
AirBorn iW Series
AirBorn
Brand: Molex / AirBorn
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Colour: White
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Product: Plugs
Row Spacing: 1.27 mm
Factory Pack Quantity: 1
Subcategory: Power Connectors
Wire Gauge Max: 22 AWG
Wire Gauge Min: 26 AWG
Wire Gauge Range: 26 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.