MCA110

Mobix Labs
599-MCA110
MCA110

Mfr.:

Description:
Antennas WiFi - 6E Antenna 5.925 - 7.125 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Quantities greater than 980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,12 € 3,12 €
2,81 € 28,10 €
2,66 € 66,50 €
2,30 € 230,00 €
2,18 € 545,00 €
Full Reel (Order in multiples of 400)
1,95 € 780,00 €
1,76 € 1.408,00 €
1,70 € 4.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mobix Labs
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
5.925 GHz
7.125 GHz
Bluetooth, BLE
5G, Cellular (NBIoT, LTE)
WiFi 6E
ISM
Chip
Ceramic
3.2 dBi to 4.5 dBi
1.2 GHz
50 Ohms
2
2 W
- 40 C
+ 75 C
1 Band
PCB Mount
SMD/SMT
5.925 GHz, 6.525 GHz, 7.125 GHz
Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices
11 mm
7.25 mm
3 mm
IP68
AEC-Q200
MCA
Reel
Cut Tape
MouseReel
Brand: Mobix Labs
Frequency Range: 5.925 GHz to 7.125 GHz
Moisture Sensitive: Yes
Factory Pack Quantity: 400
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCA110 SMT Antenna

Mobix Labs MCA110 SMT Antenna is for Wi-Fi 6E applications and covers the new Wi-Fi operating frequency band of 5.925 to 7.125GHz. The antenna has a wide radiation pattern that allows maximum coverage. It is an effective surface mount solution for Wi-Fi 6E devices. The high total efficiency of the MCA110 extends battery life as it utilizes less power to cover the same distance. With its small form factor and low profile, the MCA110 is the ideal cost-effective chip antenna for the design of a large variety of Wi-Fi 6E end products.