299USH31CCMM005MCU07

Mobix Labs
599-31CCMM005MCU07
299USH31CCMM005MCU07

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.2 10G C/C Male/Male AOC cable, 60W power delivery

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,19 € 189,19 €

Product Attribute Attribute Value Select Attribute
Mobix Labs
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
USB Type C 3.2
USB Type C 3.2
Male / Male
5 m
Black
Bulk
True Xero
Brand: Mobix Labs
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: True Xero
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99