299USH31CCMM004MCU07

Mobix Labs
599-31CCMM004MCU07
299USH31CCMM004MCU07

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.2 10G A/C Male/Male CMP Plenum rated AOC cable

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,92 € 179,92 €

Product Attribute Attribute Value Select Attribute
Mobix Labs
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
USB Type C 3.2
USB Type C 3.2
Male / Male
4 m
Black
Bulk
True Xero
Brand: Mobix Labs
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: True Xero
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

True Xero™ USB 3.2 Type-C to Type-C AOC Cables

Mobix Labs True Xero™ USB 3.2 Type-C to Type-C AOC Cables use copper wires and optical fibers to join the electrical connectors on each end of the cable and deliver power to charge devices. This improves speed and bandwidth transmission distances with a thinner cable that is flexible and lightweight. True Xero™ USB 3.2 Gen 1 C-C AOC cables are designed for connecting newer peripheral devices using the small Type-C connector. It delivers superior performance while providing a reliable plug-and-play user experience.