299USH31ACMM015MLO16

Mobix Labs
599-31ACMM015MLO16
299USH31ACMM015MLO16

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.2 10G A/C Male/Male CMP Plenum rated AOC cable

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
258,69 € 258,69 €

Product Attribute Attribute Value Select Attribute
Mobix Labs
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
USB Type A
USB Type C
Male / Male
15 m
Black
Bulk
True Xero
5 V
Brand: Mobix Labs
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: True Xero
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

True Xero™ USB 3.2 Type-A to Type-C AOC Cables

Mobix Labs True Xero™ USB 3.2 Type-A to Type-C AOC Cables use copper wires and optical fibers to join the electrical connectors on each end of the cable. This improves speed and bandwidth transmission distances with a thinner cable that is flexible and lightweight. True Xero™ USB 3.2 Gen 2 A-C AOC cables are designed for newer peripheral devices using the small Type-C connector. It delivers superior performance while providing a reliable plug-and-play user experience.