299USH31AAMF035MRO20

Mobix Labs
599-31AAMF035MRO20
299USH31AAMF035MRO20

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.2 10G A/A Male/Female CMP Plenum rated AOC cable

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
344,08 € 344,08 €
Full Reel (Order in multiples of 25)
344,08 € 8.602,00 €

Product Attribute Attribute Value Select Attribute
Mobix Labs
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.1 Gen 2
USB Type A 3.2
USB Type A 3.2
Male / Female
25 m
Black
Reel
Cut Tape
True Xero
Brand: Mobix Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: True Xero
Unit Weight: 1,089 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99