299USC20AAMF020MRO21

Mobix Labs
599-20AAMF020MRO21
299USC20AAMF020MRO21

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 480Mbps A/A Male/Female CMP Plenum rated AOC cable

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,06 € 278,06 €

Product Attribute Attribute Value Select Attribute
Mobix Labs
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A 2.0
USB Type A 2.0
Male / Female
20 m
Black
Bulk
True Xero
Brand: Mobix Labs
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: True Xero
Unit Weight: 635,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

True Xero™ USB 2.0 Type-A - Type-A Cables

Mobix Labs True Xero™ USB 2.0 Type-A - Type-A Cables use active high-speed chips to extend the signal. This improves speed and bandwidth transmission distances with a thinner cable that is flexible and lightweight. The USB 2.0 A-A extension cables are designed for PC USB to peripheral devices. The cables deliver superior performance while providing a reliable plug-and-play user experience.