STO-060A24AB

Mitsumi
472-STO-060A24AB
STO-060A24AB

Mfr.:

Description:
Tactile Switches Tactile Switch, Waterproof,SPST-NO, 0.02A, 15VDC, 2.4N, 0.13mm Travel, R-667996

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.890

Stock:
6.890 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,16 € 1,60 €
0,15 € 3,75 €
0,135 € 13,50 €
0,125 € 31,25 €
0,118 € 59,00 €
0,112 € 112,00 €
0,103 € 257,50 €
0,097 € 485,00 €
Full Reel (Order in multiples of 20000)
0,097 € 1.940,00 €

Product Attribute Attribute Value Select Attribute
Mitsumi
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
2.4 N
20 mA
15 VDC
No
SPST
Solder Pad
3.5 mm
2 mm
0.6 mm
STO
500000 Cycle
IPX8
Reel
Cut Tape
Brand: Mitsumi
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 20000
Subcategory: Switches
Tradename: Mitsumi
Travel: 0.13 mm
Type: Small Type
Part # Aliases: R-667996
Unit Weight: 5,790 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Waterproof Tactile Switches

Mitsumi Small Waterproof Tactile Switches feature ultra-small switches with IP68-rated dust and water ingress resistance. The switches have a highly reliable thin design with a good click feel via the actuator. The tactile switches offer a 15VDC voltage rating with a 500mΩ to 1Ω contact resistance range. The Mitsumi Small Waterproof Tactile Switches are ideal for electronic and outdoor applications, including smartphones, digital cameras, gaming devices, wearables, and harsh environment equipment.

STO Small Waterproof Tactile Switches

Mitsumi STO Small Waterproof Tactile Switches are small, IP68-rated switches designed for consumer, medical, and commercial electronic devices. The switches feature a dust and waterproof design with a good feel via the actuator. The STO series offers a 15VDC resistive load rating, a 500mΩ contact resistance, and a 5MΩ insulation resistance. The Mitsumi STO Small Waterproof Tactile Switches are suitable for high-load support and ideal for smartphones, digital cameras, gaming devices, and wearables.

FEATURED PRODUCTS
MITSUMI