SSU-121ART

Mitsumi
472-SSU-121ART
SSU-121ART

Mfr.:

Description:
Slide Switches Slide Switch, 1.2mm H, SPDT, 0.3A, 4VDC, 1.5mm Travel, Horizontal Knob, R-667016

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,338 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
Mitsumi
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
300 mA
300 mA
4 VDC
Solder Pad
Slide
SMD/SMT
SSU
Reel
Actuator Style: Horizontal
Brand: Mitsumi
Life: 10000 Cycle
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Tradename: Mitsumi
Travel: 1.5 mm
Type: Slide Switch
Part # Aliases: R-667016
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MITSUMI