SSA-131FHT

Mitsumi
472-SSA-131FHT
SSA-131FHT

Mfr.:

Description:
Slide Switches Slide Switch w/Return, SP3T, 0.3A, 4VDC, 1.5mm Travel, Horizontal Knob, R-666804

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,517 € 2.585,00 €

Product Attribute Attribute Value Select Attribute
Mitsumi
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
300 mA
300 mA
4 VDC
Solder Pad
Slide
SMD/SMT
SSA
Reel
Actuator Style: Horizontal
Brand: Mitsumi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 50000 Cycle
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Tradename: Mitsumi
Travel: 1.5 mm
Type: Self Return
Part # Aliases: R-666804
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509022
ECCN:
EAR99