EASR902A34A-B1

Mitsumi
472-EASR902A34A-B1
EASR902A34A-B1

Mfr.:

Description:
Pressure Sensor Development Tools Gauge Pressure Sensor -4Kpa to 48Kpa, I2C Interface+Cable, MMR902A34A I2C Board

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,66 € 13,66 €

Product Attribute Attribute Value Select Attribute
Mitsumi
Product Category: Pressure Sensor Development Tools
Evaluation Kit
Gauge Pressure Sensor
MMR902A34A
Brand: Mitsumi
Dimensions: 20 mm x 24 mm x 12.6 mm
For Use With: MEMS Sensors
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Series: MMR902
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MEMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.