PM75CG1B120

Mitsubishi Electric
917-PM75CG1B120
PM75CG1B120

Mfr.:

Description:
IGBT Modules IPM MODULE G1-SERIES B PACKAGE SCREW TERMINAL 6-PAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mitsubishi Electric
Product Category: IGBT Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Silicon Modules
6-Pack
1.2 kV
1.3 V
75 A
480 W
- 20 C
+ 125 C
Brand: Mitsubishi Electric
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Intelligent Power Modules (IPMs)

Mitsubishi Electric Intelligent Power Modules (IPMs) are a type of power device with multiple chips combined into one package, including power chips using IGBTs and their driving circuits, as well as a variety of protection circuits. Variable frequency inverters are widely utilized in motor control systems to use energy more efficiently. There is a growing demand for IPMs with lower power loss, higher output volume, and smaller package sizes. Mitsubishi Electric IPMs include the L1, L1A, L1B, V1, and G1 series. With rated voltages of 600V, 650V, and 1200V, these IPMs are ideal for industrial equipment and renewable energy applications.

G1 Intelligent Power Modules (IPMs)

Mitsubishi Electric G1 Intelligent Power Modules (IPMs) offer low power loss and high performance in a small size. The series features a 7th-generation IGBT with built-in functions that contribute to inverters with enhanced energy savings. These modules are packaged in a resin-insulated metal baseplate, eliminating the solder-attached section. This package design increases the thermal cycle lifetime and improves inverter reliability. Mitsubishi Electric G1 IPMs feature an automatic switching speed control and error detection function, reducing inverter loss and design time.