PM50RL1C060

Mitsubishi Electric
917-PM50RL1C060
PM50RL1C060

Mfr.:

Description:
IGBT Modules IPM MODULE L1-SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mitsubishi Electric
Product Category: IGBT Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Silicon Modules
7-Pack
600 V
1.75 V
50 A
168 W
- 20 C
+ 150 C
Brand: Mitsubishi Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Intelligent Power Modules (IPMs)

Mitsubishi Electric Intelligent Power Modules (IPMs) are a type of power device with multiple chips combined into one package, including power chips using IGBTs and their driving circuits, as well as a variety of protection circuits. Variable frequency inverters are widely utilized in motor control systems to use energy more efficiently. There is a growing demand for IPMs with lower power loss, higher output volume, and smaller package sizes. Mitsubishi Electric IPMs include the L1, L1A, L1B, V1, and G1 series. With rated voltages of 600V, 650V, and 1200V, these IPMs are ideal for industrial equipment and renewable energy applications.

L1/V1 Intelligent Power Modules

Mitsubishi Electric L1/V1 Intelligent Power Modules (IPMs) enable high-reliability inverters with increased power cycle capability. The IPMs are created by building a control circuit and protection circuit into the IGBT module. The L1/V1 series offers increased power cycling capability compared to the L series, S-DASH SERVO series, and the V series. Mitsubishi Electric L1/V1 IPMs come with built-in protections, including undervoltage, short circuit, and overtemperature. The V1 series features low power loss and a compact package for inverters with volumes of 37kW or greater and servo systems with volumes of 15kW or greater. These IPMs are available in various package sizes and main terminal connections and are ideal for renewable energy applications and uninterruptible power supplies (UPS).