CM150DX-24S

Mitsubishi Electric
917-CM150DX-24S
CM150DX-24S

Mfr.:

Description:
IGBT Modules IGBT MODULE S-SERIES NX TYPE DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mitsubishi Electric
Product Category: IGBT Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Modules
Brand: Mitsubishi Electric
Product Type: IGBT Modules
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290095
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial IGBT Modules

Mitsubishi Electric Industrial Insulated Gate Bipolar Transistor (IGBT) Modules incorporate a three-phase converter, inverter, and brake circuit (CIB) into a single package. These IGBTs offer a chip structure that evolved from a flat planar structure to a trench gate structure. The CSTBT™ technology enables low loss and a smaller size for industrial equipment. The industrial IGBT module lineup from Mitsubishi Electric features 5th-generation composite products with a thin profile (NX type) in addition to the former external shape (standard type), as well as 6th-generation S series, and the 7th-generation T/T1 series, with low power loss and a smaller size.

T/T-1 Industrial IGBT Modules

Mitsubishi Electric T/T-1 Industrial Insulated Gate Bipolar Transistor (IGBT) Modules are equipped with a three-phase converter, inverter, and brake circuit (CIB), simplifying the design for inverter systems. The CIB modules reduce package size by 36% compared to the existing module. The T/T-1 series utilizes a 7th-generation IGBT produced using CSTBT™ and a diode while incorporating a relaxed field of cathode (RFC) structure. The construction eliminates the solder-attached section, increasing the thermal cycle lifetime. Mitsubishi Electric T/T-1 Industrial IGBT Modules improve the reliability of inverters, reduce power loss, and simplify the assembly process.