AA121XP01

Mitsubishi Electric
917-AA121XP01
AA121XP01

Mfr.:

Description:
TFT Displays & Accessories 12.1 in XGA LVDS 500 nit Wide View

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mitsubishi Electric
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TFT LCD Displays
12.1 in
XGA
1024 x 768
LVDS
Without Touch Panel
LED
245.76 mm x 184.32 mm
260.5 mm x 203 mm x 9.5 mm
Bulk
Background Colour: Normally Black
Brand: Mitsubishi Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 1,053 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8528591500
ECCN:
EAR99