zf3rsc-542B-S+

Mini-Circuits
139-ZF3RSC-542B-S+
zf3rsc-542B-S+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD /SMA/ BKT/ RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,88 € 96,88 €
82,75 € 827,50 €
81,34 € 2.440,20 €
81,22 € 4.061,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
0 Hz to 5.4 GHz
50 Ohms
SMA
- 40 C
+ 85 C
zf3rsc
Bulk
Brand: Mini-Circuits
Insertion Loss: 1.6 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: 3-Way Resistive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.