ZYSWA-2-50DRB+

Mini-Circuits
139-ZYSWA-2-50DRB
ZYSWA-2-50DRB+

Mfr.:

Description:
RF Switch ICs Absorptive SPDT, Solid State Switch, DC - 5000 MHz, 50ohm
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
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,17 € 1.451,70 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SPDT
0 Hz
5 GHz
1.9 dB
- 20 C
+ 85 C
SMD/SMT
31.75 mm x 31.75 mm
ZYSWA
Tray
Bandwidth: 0 Hz to 5 GHz
Brand: Mini-Circuits
High Control Voltage: 5 V
Number of Switches: Single
Operating Frequency: 0 Hz to 5 GHz
Operating Supply Current: 4.5 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.