ZX75BP-1450-S+

Mini-Circuits
139-ZX75BP-1450-S+
ZX75BP-1450-S+

Mfr.:

Description:
Signal Conditioning Ceramic Resonator Band Pass Filter, 1320 - 1580 MHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 10/14/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,78 € 125,78 €
116,79 € 1.167,90 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
0 Hz to 1 GHz, 1 GHz to 1.1 GHz, 1.32 GHz to 1.58 GHz, 2 GHz to 2.15 GHz, 2.15 GHz to 2.5 GHz
50 Ohms
SMA
- 40 C
+ 85 C
ZX75BP
Tray
Brand: Mini-Circuits
Insertion Loss: 1.1 dB, 46 dB, 75 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.