ZX60-83LN-S+

Mini-Circuits
139-ZX60-83LN-S
ZX60-83LN-S+

Mfr.:

Description:
RF Amplifier BROADBAND AMPL / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
154
Expected 6/25/2026
330
Expected 8/7/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,34 € 215,34 €
203,33 € 2.033,30 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
REACH - SVHC:
500 MHz to 8 GHz
6 V
77 mA
19.2 dB
2.2 dB
Low Noise Amplifiers
Screw
Si
18 dBm
28.5 dBm
- 40 C
+ 85 C
ZX60
Brand: Mini-Circuits
Input Return Loss: 6.1 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 950 mW
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 8 GHz
Unit Weight: 47,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8543709200
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZX60-83LN-S+ Low Noise Amplifier

Mini-Circuits ZX60-83LN-S+ Low Noise Amplifier offers a wideband range of 0.5GHz to 8GHz, low noise figure of 1.4dB, and 15dB maximum input return loss. This amplifier operates on a single 5V or 6V supply and comes in a rugged, compact, unibody case with SMA connectors, making it ideal for tough operating conditions and crowded system layouts. The ZX60-83LN-S+ combines a low noise figure, high IP3, and flat gain rate over a wide frequency range to support a wide range of sensitive, high-dynamic-range receiver applications where high performance over wideband is needed. Mini-Circuits ZX60-83LN-S+ Low Noise Amplifier is ideal for LTE, WLAN, Wi-Fi®, and S-band radar applications.

ZX60 Low Noise Amplifiers

Mini-Circuits ZX60 Low Noise Amplifiers offer high gain, low noise, and excellent directivity. The ZX60 amps feature a rugged, unibody construction that integrates the RF connector into the case body. This design provides high reliability and excellent survivability in critical applications. Mini-Circuits ZX60 Low Noise Amplifiers are ideal for rugged applications such as microwave point-to-point radios, radar satellite systems, and military radar.