ZX60-14012L-S+

Mini-Circuits
139-ZX60-14012L-S
ZX60-14012L-S+

Mfr.:

Description:
RF Amplifier BROADBAND AMPL / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 10/19/2026
10
Expected 11/9/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
332,84 € 332,84 €
318,99 € 3.189,90 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
300 kHz to 14 GHz
12 V
62 mA
12 dB
5.5 dB
General Purpose Amplifiers
Screw
Si
11 dBm
20 dBm
- 40 C
+ 80 C
ZX60
Brand: Mini-Circuits
Isolation dB: 4.5 dB to 8.5 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8543708000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZX60 Low Noise Amplifiers

Mini-Circuits ZX60 Low Noise Amplifiers offer high gain, low noise, and excellent directivity. The ZX60 amps feature a rugged, unibody construction that integrates the RF connector into the case body. This design provides high reliability and excellent survivability in critical applications. Mini-Circuits ZX60 Low Noise Amplifiers are ideal for rugged applications such as microwave point-to-point radios, radar satellite systems, and military radar.