ZX60-123LPN+

Mini-Circuits
139-ZX60-123LPN+
ZX60-123LPN+

Mfr.:

Description:
RF Amplifier Low Phase Noise Gain Block, 0.05 - 10 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
30
Expected 11/30/2026
20
Expected 12/1/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
293,36 € 293,36 €
282,79 € 2.827,90 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
500 MHz to 10 GHz
5 V
48 mA
16.5 dB
5.8 dB
Low Noise Amplifiers
Screw
GaAs
16.9 dBm
29.9 dBm
- 40 C
+ 85 C
ZX60
Tray
Brand: Mini-Circuits
Input Return Loss: 20.2 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 340 mW
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8543700200
CNHTS:
8543709200
CAHTS:
8543700000
USHTS:
8543708000
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZX60 Low Noise Amplifiers

Mini-Circuits ZX60 Low Noise Amplifiers offer high gain, low noise, and excellent directivity. The ZX60 amps feature a rugged, unibody construction that integrates the RF connector into the case body. This design provides high reliability and excellent survivability in critical applications. Mini-Circuits ZX60 Low Noise Amplifiers are ideal for rugged applications such as microwave point-to-point radios, radar satellite systems, and military radar.