ZX60-123LN-S+

Mini-Circuits
139-ZX60-123LN-S
ZX60-123LN-S+

Mfr.:

Description:
RF Amplifier BROADBAND AMPL / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
46
Expected 12/7/2026
50
Expected 12/14/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
267,56 € 267,56 €
256,52 € 2.565,20 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
REACH - SVHC:
500 MHz to 12 GHz
12 V
82 mA
14.4 dB
3.1 dB
Low Noise Amplifiers
Screw
Si
13.4 dBm
25.1 dBm
- 40 C
+ 85 C
ZX60
Brand: Mini-Circuits
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 12 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543700200
CNHTS:
8542339000
CAHTS:
8543700000
USHTS:
8543708000
JPHTS:
854370000
ECCN:
EAR99