ZX60-100VHX+

Mini-Circuits
139-ZX60-100VHX
ZX60-100VHX+

Mfr.:

Description:
RF Amplifier BROADBAND AMPL / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
30
Expected 11/16/2026
30
Expected 12/7/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
283,69 € 283,69 €
257,07 € 2.570,70 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
300 kHz to 100 MHz
12 V
320 mA
36 dB
4 dB
General Purpose Amplifiers
Screw
Si
30 dBm
43 dBm
- 40 C
+ 85 C
ZX60
Brand: Mini-Circuits
Number of Channels: 1 Channel
Pd - Power Dissipation: 4.4 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 300 kHz to 100 MHz
Unit Weight: 45,525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8543709200
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZX60 Low Noise Amplifiers

Mini-Circuits ZX60 Low Noise Amplifiers offer high gain, low noise, and excellent directivity. The ZX60 amps feature a rugged, unibody construction that integrates the RF connector into the case body. This design provides high reliability and excellent survivability in critical applications. Mini-Circuits ZX60 Low Noise Amplifiers are ideal for rugged applications such as microwave point-to-point radios, radar satellite systems, and military radar.