ZX60-06183LN+

Mini-Circuits
139-ZX60-06183LN
ZX60-06183LN+

Mfr.:

Description:
RF Amplifier BROADBAND AMPL / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10
Expected 12/14/2026
10
Expected 12/18/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
352,41 € 352,41 €
322,07 € 3.220,70 €
322,04 € 9.661,20 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
6 GHz to 18 GHz
5 V
64 mA
25.2 dB
2 dB
Low Noise Amplifiers
Screw
Si
11.5 dBm
23.8 dBm
- 40 C
+ 85 C
ZX60
Brand: Mini-Circuits
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 16 GHz to 18 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8543709200
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZX60 Low Noise Amplifiers

Mini-Circuits ZX60 Low Noise Amplifiers offer high gain, low noise, and excellent directivity. The ZX60 amps feature a rugged, unibody construction that integrates the RF connector into the case body. This design provides high reliability and excellent survivability in critical applications. Mini-Circuits ZX60 Low Noise Amplifiers are ideal for rugged applications such as microwave point-to-point radios, radar satellite systems, and military radar.