ZVBP-1575R42-S+

Mini-Circuits
139-ZVBP-1575R42-S+
ZVBP-1575R42-S+

Mfr.:

Description:
Signal Conditioning Cavity Band Pass Filter, 1550.42 - 1600.42 MHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 7/8/2026
10
Expected 8/24/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
533,16 € 533,16 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.57542 GHz
50 Ohms
SMA
- 40 C
+ 85 C
ZVBP
Tray
Brand: Mini-Circuits
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZVBP Cavity Filters

Mini-Circuits ZVBP Cavity Filters feature a variety of frequency ranges and 50Ω impedance. These filters are designed by implementing resonant structures with high Q, providing low insertion loss and excellent power handling, making them well-suited for transmitters and receiver front-ends. The ZVBP series design provides bandwidths as narrow as 1% with high selectivity and excellent low noise floor. Mini-Circuits ZVBP Cavity Filters are ideal for medical, aerospace and defense, test and measurement, Satcom, and 5G applications.