ZVA-02443HP+

Mini-Circuits
139-ZVA-02443HP
ZVA-02443HP+

Mfr.:

Description:
RF Amplifier Gain Block, 2000 - 43500 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.003,90 € 8.007,80 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
2 GHz to 43.5 GHz
9 V to 15 V
500 mA
37 dB
6 dB
Gain Block Amplifiers
Screw
- 40 C
+ 85 C
ZVA
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99

ZVA Series Wideband Amplifiers

Mini-Circuits ZVA Series Wideband Amplifiers are coaxial, medium power, high-frequency, and high gain amplifiers. These amplifiers can operate from a range of 2GHz to 95GHz frequency range. The ZVA-71863HP+ and ZVA-71863LNX+ operate from 71 to 86 GHz, and the ZVA-50953G+ operates from 50GHz to 95GHz. The ZVA-02303HP+ operates from 2GHz to 30GHz, and the ZVA-0.5W303G+ operates from 10MHz to 30GHz. These devices operate over a positive supply range of +10V to +15V, allowing users to choose the desired operating voltage.