ZVA-0.5W303GX+

Mini-Circuits
139-ZVA-0.5W303GX+
ZVA-0.5W303GX+

Mfr.:

Description:
RF Amplifier Gain Block, 10 - 30000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.733,00 € 7.466,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
10 MHz to 30 GHz
11 V to 13 V
460 mA
23 dB, 24.5 dB
4.2 dB, 6.5 dB
Power Amplifiers
0 C
+ 50 C
ZVA
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Channels: 1 Channel
Pd - Power Dissipation: 5.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8543709200
USHTS:
8543708000
ECCN:
EAR99

ZVA Series Wideband Amplifiers

Mini-Circuits ZVA Series Wideband Amplifiers are coaxial, medium power, high-frequency, and high gain amplifiers. These amplifiers can operate from a range of 2GHz to 95GHz frequency range. The ZVA-71863HP+ and ZVA-71863LNX+ operate from 71 to 86 GHz, and the ZVA-50953G+ operates from 50GHz to 95GHz. The ZVA-02303HP+ operates from 2GHz to 30GHz, and the ZVA-0.5W303G+ operates from 10MHz to 30GHz. These devices operate over a positive supply range of +10V to +15V, allowing users to choose the desired operating voltage.