ZSWA4-63DR+

Mini-Circuits
139-ZSWA4-63DR+
ZSWA4-63DR+

Mfr.:

Description:
RF Switch ICs Absorptive SP4T, Solid State Switch, 1 - 6000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
50
Expected 11/23/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
337,17 € 337,17 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SP4T
1 MHz
6 GHz
2.2 dB
- 40 C
+ 85 C
SMD/SMT
50.8 mm x 38.1 mm x 15.24 mm
ZSWA4
Tray
Brand: Mini-Circuits
High Control Voltage: 5.5 V
Number of Switches: Single
Operating Frequency: 1 MHz to 6 GHz
Operating Supply Current: 100 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.