ZN6PD1-63-S+

Mini-Circuits
139-ZN6PD1-63-S+
ZN6PD1-63-S+

Mfr.:

Description:
Signal Conditioning 6 Ways DC Pass Power Splitter, 600 - 6000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
20
Expected 11/16/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
430,41 € 430,41 €
415,87 € 4.158,70 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
600 MHz to 6 GHz
50 Ohms
SMA
UU2372-1
- 55 C
+ 100 C
ZN6PD1
Tray
Brand: Mini-Circuits
Insertion Loss: 2.5 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: DC Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.