ZN4PD1-842-S+

Mini-Circuits
139-ZN4PD1-842-S+
ZN4PD1-842-S+

Mfr.:

Description:
Signal Conditioning 4 Ways DC Pass Power Splitter, 2100 - 8400 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
30
Expected 11/23/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,17 € 183,17 €
168,62 € 1.686,20 €
165,72 € 4.971,60 €
165,10 € 8.255,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
2.1 GHz to 8.4 GHz
50 Ohms
SMA
UU846-2
- 55 C
+ 100 C
ZN4PD1
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 1.3 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: DC Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99