ZN4PD1-63-S+

Mini-Circuits
139-ZN4PD1-63-S+
ZN4PD1-63-S+

Mfr.:

Description:
Signal Conditioning PWR DIV / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 11/2/2026
20
Expected 11/9/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,18 € 135,18 €
133,72 € 1.337,20 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
2 GHz to 6 GHz
4000 MHz
50 Ohms
SMA
- 55 C
+ 100 C
ZN4PD1
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZN4PD1 50Ω DC Pass Power Splitters/Combiners

Mini-Circuits ZN4PD1 50Ω DC Pass Power Splitters/Combiners offer 250mA DC current for each port and a 250MHz to 6000MHz frequency range. The ZN4PD1 components feature power handling up to 30W, low insertion loss, and an operating temperature range of -55°C up to +100°C. Mini-Circuits ZN4PD1 Power Splitters/Combiners are ideal for LTE, BLUETOOTH®, ISM, and test/measurement applications.