ZN2PD2-63A-N+

Mini-Circuits
139-ZN2PD263AN
ZN2PD2-63A-N+

Mfr.:

Description:
Signal Conditioning PWR DIV / N / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 10/19/2026
20
Expected 11/30/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,85 € 162,85 €
152,01 € 1.520,10 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
350 MHz to 6 GHz
5650 MHz
50 Ohms
N-Type
- 55 C
+ 60 C
ZN2PD2
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZN2PD 50Ω DC Pass Power Splitters/Combiners

Mini-Circuits ZN2PD 50Ω DC Pass Power Splitters/Combiners are 2 Way-0° high power components offering 10W to 25W power handling as a splitter and 1.0W as a combiner. The ZN2PD features low insertion losses across multiple bands in a 350MHz to 18GHz frequency range, minimizing power dissipation and providing excellent signal transmission from input to output. These devices operate within a -55°C to +100°C temperature range, 1.11:1 to 1.4:1 typical VSWR range, and a 0.1dB to 1.0dB typical insertion loss range with a 19dB to 24dB minimum isolation range.