ZMIQ-653H-E+

Mini-Circuits
139-ZMIQ-653H-E+
ZMIQ-653H-E+

Mfr.:

Description:
RF Mixer Level 18, Die IQ Mixer, RF/LO Freq 18 - 65 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
10
Expected 8/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.055,43 € 1.055,43 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
18 GHz to 65 GHz
19 dB
18 GHz to 65 GHz
0 Hz to 20 GHz
+ 85 C
- 40 C
Screw
Brand: Mini-Circuits
OIP3 - Third Order Intercept: 25 dBm
P1dB - Compression Point: 10 dBm
Packaging: Tray
Product Type: RF Mixer
Series: ZMIQ
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZMIQ Coaxial I/Q Mixers

Mini-Circuits ZMIQ Coaxial I/Q Mixers feature 50Ω impedance and a high input IP3 of +25dBm typical in a small package. These wideband mixers are usable as an image-reject mixer and a single-sideband (SSB) converter. The robust housing of these mixers features SMA female or 1.85mm/2.92mm female connectors. Mini-Circuits ZMIQ Coaxial I/Q Mixers are ideal for a variety of applications, including 5G mmW and backhaul radio, test and measurement equipment, satellite communications, and radar and military systems.