ZLFW-K5500+

Mini-Circuits
139-ZLFW-K5500
ZLFW-K5500+

Mfr.:

Description:
Signal Conditioning LTCC Low Pass Filter, DC - 5500 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
212,17 € 212,17 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 11.1 GHz
DC to 11.1 GHz
50 Ohms
2.92 mm
17.1 mm x 15.2 mm x 10 mm
- 55 C
+ 125 C
ZLFW
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 1.6 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZLFW Coaxial LTCC Low Pass Filters

Mini-Circuits ZLFW Coaxial Low-Temperature Co-fired Ceramic (LTCC) Low Pass Filters feature a broadband connectorized package covering a DC to 12.9GHz frequency bandwidth. The filters operate with low insertion loss, a 50Ω impedance, and a 2.5W input power rating. The ZLFW series offers 2.92mm SMA female connectors. The Mini-Circuits ZLFW Coaxial LTCC Low Pass Filters are ideal for various applications, including electronic warfare (EW), radar, electronic countermeasure (ECM) defense systems, back haul radio systems, and test and measurement equipment.